Available Replacements
RECOMMENDED REPLACEMENT
AVD310NUR
AVD310NUR

IDEC Corporation

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O. SPST Mushroom Button 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: AVD310NR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AVD310N-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!