Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

ASWHHY-B

The ASWHHY-B is a black knob for use with IDEC's ø22mm TW series non-illuminated selector switches.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The ASWHHY-B is a black knob for use with IDEC's ø22mm TW series non-illuminated selector switches.
Search Keywords: ASWHHYB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: ASWHHY-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926902500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Round Knob
Switch Type: Selector Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASWHHY-B RoHS compliant?
Yes, ASWHHY-B is RoHS compliant.
What is the lead time for ASWHHY-B?
The standard lead time for ASWHHY-B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
On Order:
354   can ship 12/21/26
Minimum Order Quantity:
25
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.25
100
$2.09
250
$1.98
500
$1.75
1,000
$1.62
2,500
$1.59
5,000
$1.55
7,500 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!