- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW3L20
ASW3L20
IDEC Corporation
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW3L20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW3L20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$19.66
5
$19.01
10
$18.73
25
$18.36
50
$18.08
100
$17.80
250 +
$17.43
Click for Quote
Log in
to unlock special pricing