- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW3K02
IDEC Corporation
ASW3K02
Switch Key Lock N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW3K02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW3K02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Left/Center/Right
-
Switch Configuration:N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ASW3K02 RoHS compliant?
Yes, ASW3K02 is RoHS compliant.
What is the lead time for ASW3K02?
The standard lead time for ASW3K02 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$50.57
10
$49.06
25
$46.96
50
$45.03
100
$43.83
250 +
$43.25
Click for Quote
Log in
to unlock special pricing