- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW3340
IDEC Corporation
ASW3340
Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW3340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW3340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:4PST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O.
Product Guides
+
Frequently Asked Questions
Is ASW3340 RoHS compliant?
Yes, ASW3340 is RoHS compliant.
What is the lead time for ASW3340?
The standard lead time for ASW3340 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$52.42
5
$48.18
10
$44.12
25
$43.58
50
$43.47
100
$43.36
250 +
$43.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT