- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW322-210
ASW322-210
IDEC Corporation
Non-Illuminated Selector Switches
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Illuminated Selector Switches
Search Keywords: ASW322210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW322-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position13955
-
Pole Throw Configuration:4PST13947
-
Actuator Style:Knob13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw13954
-
Angle of Throw:45 °
-
Number of Positions:313944
-
Switch Configuration:N.O./N.C.13952
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$40.90
5
$36.49
10
$36.40
25
$34.38
50
$32.49
100
$32.41
250 +
$31.21
Click for Quote
Log in
to unlock special pricing