- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW31K20-301
ASW31K20-301
IDEC Corporation
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW31K20301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW31K20-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$66.79
5
$59.60
10
$57.82
25
$55.34
50
$53.07
100
$51.65
250 +
$50.97
Click for Quote
Log in
to unlock special pricing