help desk software
Image is representational - see mfr. specs

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW3120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    ASW3120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$28.57
5
$26.73
25
$24.73
50
$23.67
100
$22.70
250
$22.09
500 +
$21.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments