- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW302
ASW302
IDEC Corporation
Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.C. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.C.
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$25.84
5
$24.21
10
$23.51
25
$22.58
50
$21.88
100
$21.18
250 +
$20.25
Click for Quote
Log in
to unlock special pricing