- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW2K11-RL
IDEC Corporation
ASW2K11-RL
Switch Key Lock N.O./N.C. SPDT Flat Key 10A Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Key Lock N.O./N.C. SPDT Flat Key 10A Screw Panel Mount
Search Keywords: ASW2K11RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW2K11-RL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:N/A
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:10 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is ASW2K11-RL RoHS compliant?
Yes, ASW2K11-RL is RoHS compliant.
What is the lead time for ASW2K11-RL?
The standard lead time for ASW2K11-RL is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 10/29/26
116
can ship 11/4/26
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$64.71
5
$58.94
10
$54.06
25
$53.80
50
$53.66
100
$53.53
250 +
$53.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT