Available Replacements
RECOMMENDED REPLACEMENT
ASW2K11
ASW2K11

IDEC Corporation

In Stock: 54

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW2K11N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    ASW2K11N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Right
  • Switch Configuration:
    N.O./N.C.
  • Pole Throw Configuration:
    DPST
  • Contact Rating @ Voltage:
    745.7 A
  • Terminal Type:
    Screw
  • Bezel Style:
    Round
  • Operating Temperature:
    -25 to 50 °C
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!