- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW2K11
ASW2K11
IDEC Corporation
The ASW2K11 is a 22mm, 2-position, maintained, key-operated selector switch with a 1NO-1NC contact configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The ASW2K11 is a 22mm, 2-position, maintained, key-operated selector switch with a 1NO-1NC contact configuration.
Search Keywords: ASW2K11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW2K11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Left/Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$76.29
5
$62.92
10
$56.14
25
$51.86
50
$50.37
100
$49.26
250 +
$49.14
Click for Quote
Log in
to unlock special pricing