Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

ASW222

Switch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: ASW222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509035
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 2 Position
Pole Throw Configuration: 4PST
Actuator Style: Knob
Illumination Color: N/R
Illumination Type: N/R
Typical Illumination Voltage: N/R
Maximum Current Rating: 10@110VAC A
Terminal Type: Screw
Angle of Throw: 90 °
Number of Positions: 2
Switch Configuration: N.O./N.C.
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASW222 RoHS compliant?
Yes, ASW222 is RoHS compliant.
What is the lead time for ASW222?
The standard lead time for ASW222 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$42.12
5
$37.58
10
$37.49
25
$35.41
50
$33.47
100
$33.38
250 +
$32.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!