- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASW21K11
ASW21K11
IDEC Corporation
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPST 90° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW21K11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW21K11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPST
-
Contact Rating @ Voltage:745.7 A
-
Terminal Type:Screw
-
Bezel Style:Round
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$41.17
5
$38.80
10
$38.21
25
$37.39
50
$36.64
100
$36.18
250 +
$35.95
Click for Quote
Log in
to unlock special pricing