- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW211-103
ASW211-103
IDEC Corporation
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW211103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW211-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$26.90
5
$25.16
10
$24.00
25
$23.28
50
$22.29
100
$21.37
250 +
$20.80
Click for Quote
Log in
to unlock special pricing