- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASW202-104
ASW202-104
IDEC Corporation
Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Search Keywords: ASW202104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASW202-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$26.79
5
$25.06
10
$23.91
25
$23.19
50
$22.20
100
$21.29
250 +
$20.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments