- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASS3K22N
IDEC Corporation
ASS3K22N
Selector Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASS3K22N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:313644
-
Angle of Throw:45 °
-
Key Removable Positions:Left/Center/Right13632
-
Switch Configuration:N.O./N.C.13655
-
Pole Throw Configuration:4PST13648
-
Contact Rating @ Voltage:10@110VAC A
-
Terminal Type:Screw13657
-
Bezel Style:Round13621
-
Operating Temperature:-25 to 50 °C
-
Body Orientation:Straight13622