- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASD33L20NU
IDEC Corporation
ASD33L20NU
Switch Selector N.O. Dpst 45° Lever 10A 440Vac 220Vdc Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASD33L20NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position13955
-
Pole Throw Configuration:DPST13947
-
Actuator Style:Lever13922
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw13954
-
Angle of Throw:45 °
-
Number of Positions:313944
-
Switch Configuration:N.O.13952