- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASD33L20N
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
ASD33L20N
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords: ASD33L20N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASD33L20N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3 Position
-
Pole Throw Configuration:DPST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:45 °
-
Number of Positions:3
-
Switch Configuration:N.O.
Product Guides
+
Frequently Asked Questions
Is ASD33L20N discontinued?
Yes, ASD33L20N from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASD33L20N?
The recommended replacement for ASD33L20N is ASD33L20NU from IDEC Corporation, available from OnlineComponents.com.
Is ASD33L20N RoHS compliant?
Yes, ASD33L20N is RoHS compliant.
What is the lead time for ASD33L20N?
The standard lead time for ASD33L20N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.