- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASD302N
ASD302N
IDEC Corporation
Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Selector N.C. DPST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords: ASD302N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASD302N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPST
-
Actuator Style:Knob
-
Maximum Current Rating:10@110VAC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Switch Configuration:N.C.
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT