Available Replacements
RECOMMENDED REPLACEMENT
ASD222NU
ASD222NU

IDEC Corporation

In Stock: 6

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. 4PST 90° Knob 10A 440VAC 220VDC Screw 500000Cycles Panel Mount
Search Keywords: ASD222N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    ASD222N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    4PST
  • Actuator Style:
    Knob
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    90 °
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!