- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- ASD21K10N
Available Replacements
RECOMMENDED REPLACEMENT
IDEC Corporation
ASD21K10N
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mount
Search Keywords: ASD21K10N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | ASD21K10N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Switch Configuration: | N.O. |
| Pole Throw Configuration: | SPST |
| Contact Rating @ Voltage: | 10@110VAC A |
| Terminal Type: | Screw |
| Bezel Style: | Round |
| Operating Temperature: | -25 to 50 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is ASD21K10N discontinued?
Yes, ASD21K10N from Idec Corporation is discontinued (end-of-life November 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ASD21K10N?
The recommended replacement for ASD21K10N is ASD21K10NU from IDEC Corporation, available from OnlineComponents.com.
Is ASD21K10N RoHS compliant?
Yes, ASD21K10N is RoHS compliant.
What is the lead time for ASD21K10N?
The standard lead time for ASD21K10N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.