- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- ASBD222N-F10-G
ASBD222N-F10-G
IDEC Corporation
Switch Selector N.O./N.C. 4PST 90° Lever 10A 440VAC 220VDC Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 4PST 90° Lever 10A 440VAC 220VDC Screw Panel Mount
Search Keywords: ASBD222NF10G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ASBD222N-F10-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:4PST
-
Actuator Style:Lever
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@110VAC 24VDC A
-
Terminal Type:Screw
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$76.55
5
$68.31
10
$66.27
25
$60.82
50
$60.67
100
$59.20
250 +
$56.92
Click for Quote
Log in
to unlock special pricing