- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- AS6Q-2KT2PB
AS6Q-2KT2PB
IDEC Corporation
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6Q2KT2PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS6Q-2KT2PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:Right
-
Switch Configuration:N.O./N.C.
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:1@120VAC 24VDC A
-
Terminal Type:Quick Connect/Solder
-
Bezel Style:Square
-
Operating Temperature:-25 to 55 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$35.53
5
$31.71
10
$31.63
25
$29.87
50
$28.23
100
$28.16
250 +
$27.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT