Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AS6M-3KT2PH

Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key Lock N.O./N.C. DPDT 45° Flat Key 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6M3KT2PH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AS6M-3KT2PH
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Angle of Throw: 45 °
Key Removable Positions: Left/Center
Switch Configuration: N.O./N.C.
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 1@120VAC 24VDC A
Terminal Type: Quick Connect/Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AS6M-3KT2PH RoHS compliant?
Yes, AS6M-3KT2PH is RoHS compliant.
What is the lead time for AS6M-3KT2PH?
The standard lead time for AS6M-3KT2PH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$38.41
5
$34.28
10
$34.19
25
$32.29
50
$30.52
100
$30.44
250 +
$29.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!