- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- AS6M-3KT2PD
AS6M-3KT2PD
IDEC Corporation
Key Switch 16mm 3 Positions 2NO-2NC Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Key Switch 16mm 3 Positions 2NO-2NC Contact
Search Keywords: AS6M3KT2PD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS6M-3KT2PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$37.29
5
$33.28
10
$33.19
25
$31.35
50
$29.63
100
$29.56
250 +
$28.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT