- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AS6M-31Y2P
IDEC Corporation
AS6M-31Y2P
Switch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 45° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6M31Y2P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AS6M-31Y2P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | 3 Position |
| Pole Throw Configuration: | DPDT |
| Actuator Style: | Knob |
| Illumination Color: | N/R |
| Illumination Type: | N/R |
| Typical Illumination Voltage: | N/R |
| Maximum Current Rating: | 1@120VAC 24VDC A |
| Terminal Type: | Quick Connect/Solder |
| Angle of Throw: | 45 ° |
| Number of Positions: | 3 |
| Switch Configuration: | N.O./N.C. |
Product Guides
+
Frequently Asked Questions
Is AS6M-31Y2P RoHS compliant?
Yes, AS6M-31Y2P is RoHS compliant.
What is the lead time for AS6M-31Y2P?
The standard lead time for AS6M-31Y2P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$30.40
5
$28.44
10
$27.12
25
$26.31
50
$25.19
100
$24.15
250 +
$23.51
Click for Quote
Log in
to unlock special pricing