- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- AS6M-2Y2P
IDEC Corporation
AS6M-2Y2P
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6M2Y2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS6M-2Y2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2 Position
-
Pole Throw Configuration:DPDT
-
Actuator Style:Knob
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:1@120VAC 24VDC A
-
Terminal Type:Quick Connect/Solder
-
Angle of Throw:90 °
-
Number of Positions:2
-
Switch Configuration:N.O./N.C.
Product Guides
+
Frequently Asked Questions
Is AS6M-2Y2P RoHS compliant?
Yes, AS6M-2Y2P is RoHS compliant.
What is the lead time for AS6M-2Y2P?
The standard lead time for AS6M-2Y2P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$34.52
5
$24.07
10
$24.01
25
$23.60
50
$23.54
100
$23.48
250 +
$23.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT