- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- AS6M-2K2B
AS6M-2K2B
IDEC Corporation
Key Switch 16mm 3 Positions 2NO-2NC Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Key Switch 16mm 3 Positions 2NO-2NC Contact
Search Keywords: AS6M2K2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS6M-2K2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.