Founded in 1900, RAFI today develops and produces electromechanical components and systems for human-machine interaction. RAFI’s comprehensive product portfolio features a full range of HMI components, including pushbuttons, tactile switches, emergency stop buttons, key switches, selector switches, signal indicators, membrane keyboards, capacitive touch systems, and complete control and operati
16Mm Selector Switch Rohs Compliant: Yes |Idec AS6H-33Y2P
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
KIT,HDP-20,OVRMLD,PLUG,SIZE 2,
Sealed Tiny Pushbutton Switches
Rotary Switch - 2 Position - 2 Pole - 90° Angle of Throw - 1 A - 240 V.