help desk software
Image is representational - see mfr. specs

Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. DPDT 90° Knob 1A 250VAC 250VDC Quick Connect/Solder 250000Cycles Panel Mount
Search Keywords: AS6H2Y2P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AS6H-2Y2P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    2 Position
  • Pole Throw Configuration:
    DPDT
  • Actuator Style:
    Knob
  • Illumination Color:
    N/R
  • Illumination Type:
    N/R
  • Typical Illumination Voltage:
    N/R
  • Maximum Current Rating:
    1@120VAC 24VDC A
  • Terminal Type:
    Quick Connect/Solder
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N.O./N.C.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.65
5
$20.91
10
$20.41
25
$20.10
50
$19.67
100
$19.27
250 +
$18.98
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments