- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- AS1-LD-HR-010-J
IDEC Corporation
AS1-LD-HR-010-J
Photoelectric Sensor PNP 2.1m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AS1-LD-HR-010-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:N/A
-
Maximum Sensing Distance:2.1 m
-
Output Type:PNP
-
Maximum Response time:8 ms
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:0 to 50 °C
-
Terminal Type:Connector
-
Dimension:43.2 x 22 mm
-
Mounting:N/A