- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- ARN2-2020-20.00.20.00
ARN2-2020-20.00.20.00
IDEC Corporation
Electromechanical Switch Mono-Lever Switch N.O. DPST 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Mono-Lever Switch N.O. DPST 10A
Search Keywords: ARN2202020002000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ARN2-2020-20.00.20.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mono-Lever Switch
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O.
-
Maximum Current Rating:10@120VAC 24VDC A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$114.97
5
$106.39
10
$103.30
20
$97.64
50
$95.04
100 +
$93.79
Click for Quote
Log in
to unlock special pricing