- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- ARN1-2020-10.00.10.00
ARN1-2020-10.00.10.00
IDEC Corporation
Electromechanical Switch Mono-Lever Switch 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Switch Mono-Lever Switch 10A
Search Keywords: ARN1202010001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:ARN1-2020-10.00.10.00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mono-Lever Switch
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Maximum Current Rating:10@120VAC 24VDC A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$100.42
5
$92.92
10
$90.23
20
$85.29
50
$83.01
100 +
$81.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments