- Home ›
- All Products›
- APW1126D-A
APW1126D-A
IDEC Corporation
Indicator LED Pilot Lamp 22mm Amber 120V | IDEC Corporation APW1126D-A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Indicator LED Pilot Lamp 22mm Amber 120V | IDEC Corporation APW1126D-A
Search Keywords: APW1126DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:APW1126D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$48.90
5
$43.63
10
$42.33
25
$41.10
50
$38.85
100
$37.81
250 +
$37.32
Click for Quote
Log in
to unlock special pricing