- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- APD1QH2DNUR
IDEC Corporation
APD1QH2DNUR
LED Panel Indicator - 120VAC - Red - Round with Domed Top Lens - 1.18" (30.0mm) Panel Cutout - IP65 - NEMA 4X, 13 - Screw Term ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | APD1QH2DNUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round13561 |
| Lens Shape: | Round Dome13564 |
| Lens Color: | Red13563 |
| Light Source: | LED13565 |
| Typical Operating Voltage: | 12013576VAC |
| Terminal Type: | Screw13574 |
| Family: | TWTD |