- Home ›
- All Products›
- APD199DN-Y-120V
APD199DN-Y-120V
IDEC Corporation
Pilot Light, Ylw, 120V Direct, Led Dome Lens, 30MM Mounting
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Pilot Light, Ylw, 120V Direct, Led Dome Lens, 30MM Mounting
Search Keywords: APD199DNY120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:APD199DN-Y-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.