- Home ›
- All Products›
- APD1126DNUR
APD1126DNUR
IDEC Corporation
Pilot Light, Red, 120VAC XFMR Rated, LED, 30mm Mounting, Dome Lens
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pilot Light, Red, 120VAC XFMR Rated, LED, 30mm Mounting, Dome Lens
Search Keywords: APD1126DNUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:APD1126DNUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.73
5
$54.59
10
$53.07
25
$50.95
50
$49.01
100
$47.80
250 +
$47.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT