- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP8M222-W
AP8M222-W
IDEC Corporation
LED Panel Mount Indicator Uni-Color White 2-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color White 2-Pin
Search Keywords: AP8M222W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP8M222-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31 x 9.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:8x8x4 mm
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.