IDEC Corporation Authorized Distributor

AP8M222-S

LED Panel Mount Indicator Uni-Color Blue 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Blue 2-Pin
Search Keywords: AP8M222S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP8M222-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 31 x 9.89890mmmm
Type: Uni-Color9914
Maximum Forward Voltage per Color: 24 V
Color: Blue9889
Lens Shape Type: Circular9898
Lens Appearance: Colored9896
Lens Dimensions: 8x8x4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AP8M222-S RoHS compliant?
Yes, AP8M222-S is RoHS compliant.
What is the lead time for AP8M222-S?
The standard lead time for AP8M222-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.98
50
$8.58
100
$8.33
250
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!