Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP8M222-R

LED Panel Mount Indicator Uni-Color Red 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: AP8M222R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP8M222-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 31 x 9.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Red
Lens Shape Type: Circular
Lens Dimensions: 8x8x4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP8M222-R RoHS compliant?
Yes, AP8M222-R is RoHS compliant.
What is the lead time for AP8M222-R?
The standard lead time for AP8M222-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.28
25
$8.70
50
$8.45
100
$8.19
250
$7.86
500
$7.61
1,000 +
$7.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!