Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP8M222-G

LED Panel Mount Indicator Uni-Color Green 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Green 2-Pin
Search Keywords: AP8M222G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP8M222-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 31 x 9.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 26.4 V
Color: Green
Lens Shape Type: Circular
Maximum Forward Current: 9 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP8M222-G RoHS compliant?
Yes, AP8M222-G is RoHS compliant.
What is the lead time for AP8M222-G?
The standard lead time for AP8M222-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.77
25
$11.46
50
$11.37
100
$8.92
250
$8.88
500
$8.11
1,000 +
$8.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!