- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP8M222-A
IDEC Corporation
AP8M222-A
Ini-Color LED Panel Mount Indicators
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP8M222-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31 x 9.8 mm
-
Type:Uni-Color
-
Color:Amber
-
Peak Wavelength:N/A
-
Lens Appearance:N/A
-
Lens Dimensions:8x8x4 mm
-
Intensity:N/A
-
Viewing Angle:N/A