Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP8M211-A

LED Panel Mount Indicator Uni-Color Amber 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Amber 2-Pin
Search Keywords: AP8M211A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP8M211-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541410000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 31 x 9.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 12 V
Color: Amber
Lens Shape Type: Circular
Lens Appearance: Colored
Lens Dimensions: 8x8x4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP8M211-A RoHS compliant?
Yes, AP8M211-A is RoHS compliant.
What is the lead time for AP8M211-A?
The standard lead time for AP8M211-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.80
25
$11.80
50
$11.14
100
$9.77
250
$9.46
500
$9.33
1,000 +
$9.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!