- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP8M111-Y
IDEC Corporation
AP8M111-Y
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP8M111-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:30 x 9.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Yellow
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:Colored
-
Lens Dimensions:8x8x3 mm
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A