Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP6M266-W

LED Panel Mount Indicator Uni-Color White 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color White 2-Pin
Search Keywords: AP6M266W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    IDEC Corporation
  • Part No:
    AP6M266-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    35 x 18 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    6 V
  • Color:
    White
  • Peak Wavelength:
    N/R
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    33 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP6M266-W discontinued?
Yes, AP6M266-W from Idec Corporation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AP6M266-W?
The recommended replacement for AP6M266-W is AP6M266-PW from IDEC Corporation, available from OnlineComponents.com.
Is AP6M266-W RoHS compliant?
Yes, AP6M266-W is RoHS compliant.
What is the lead time for AP6M266-W?
The standard lead time for AP6M266-W is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.03
25
$6.68
50
$6.52
100
$6.43
250
$6.26
500
$6.18
1,000 +
$6.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!