Image is representational - see manufacturer specifications

IDEC Corporation Authorized Distributor

AP6M166-R

LED Panel Mount Indicator Uni-Color Red 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LED Panel Mount Indicator Uni-Color Red 2-Pin
Search Keywords: AP6M166R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: IDEC Corporation
Part No: AP6M166-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 31 x 18 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 6.3 V
Color: Red
Lens Shape Type: Circular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AP6M166-R RoHS compliant?
Yes, AP6M166-R is RoHS compliant.
What is the lead time for AP6M166-R?
The standard lead time for AP6M166-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.48
25
$7.23
50
$7.13
100
$7.03
250
$6.89
500
$6.78
1,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!