- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP6M166-G
AP6M166-G
IDEC Corporation
LED Panel Mount Indicator Uni-Color Green 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Green 2-Pin
Search Keywords: AP6M166G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:IDEC Corporation
-
Part No:AP6M166-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:31 x 18 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:6.3 V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:33 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$10.615
5
$9.650
25
$8.800
50
$8.430
100
$8.200
250
$7.780
500
$7.590
1,000 +
$7.500
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT