- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- AP6M111-A
IDEC Corporation
AP6M111-A
LED Panel Mount Indicator Uni-Color Amber 2-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AP6M111-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541402000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 35 x 189890mmmm |
| Type: | Uni-Color9914 |
| Maximum Forward Voltage per Color: | 6 V |
| Color: | Amber9889 |
| Lens Shape Type: | Circular9898 |
| Maximum Forward Current: | 33 mA |