- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- AP6-0126D
IDEC Corporation
AP6-0126D
Transformer Adapter - 110/120VAC x 6V.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | IDEC Corporation |
| Part No: | AP6-0126D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Side Voltage: | 110,120 V |